LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC372QDR product image
  • TLC372QDR thumbnail 1
  • TLC372QDR thumbnail 2
  • TLC372QDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC372QDRRoHS

Manufacturer
MPN
TLC372QDR
LCSC Part #
C2865056
Packaging
SOIC-8
Customer #
Key Attributes
LinCMOS DUAL DIFFERENTIAL COMPARATORS
Datasheetpdf iconTI TLC372QDR
In-Stock: 244
244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4027$ 1.40
10+$ 1.2502$ 12.50
30+$ 1.1059$ 33.18
100+$ 0.9973$ 99.73
500+$ 0.9535$ 476.75
1,000+$ 0.9308$ 930.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypeOpen-drain
Quiescent Current150uA
Output ModeTTL;MOS;CMOS
Propagation Delay Time200ns
Operating Temperature-40℃~+125℃
FeaturesESD protection
Dual Supply2V~18V;-18V~-2V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1.5mV
Ib - Input Bias Current5pA
Number of Channels2
Input Offset Current(Ios)1pA
Single Supply2V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 V to 18 V. Each device features extremely high input impedance (typically greater than 10^12 Ω), allowing direct interfacing with high-impedance sources. The outputs are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships.

Features

AI Translation
  • Single or Dual-Supply Operation
  • Wide Range of Supply Voltages 2 V to 18 V
  • Low Supply Current Drain 150 μA Typ at 5V
  • Fast Response Time... 200 ns Typ for TTL-Level Input Step
  • Built-in ESD Protection
  • High Input Impedance... 10^12 Ω Typ
  • Extremely Low Input Bias Current 5 pA Typ
  • Ultrastable Low Input Offset Voltage
  • Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 μV/Month, Including the First 30 Days
  • Common-Mode Input Voltage Range Includes Ground
  • Output Compatible With TTL, MOS, and CMOS
  • Pin-Compatible With LM393