TI CSD17575Q3T
| Manufacturer | |
| Mfr. Part # | CSD17575Q3T |
| LCSC Part # | C2865030 |
| Package | VSON-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A VSON-8(3.3x3.3) |
| Description | N-Channel 30V 60A 2.8W 108W Surface Mount VSON-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | VSON-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9461 | $ 0.95 |
10+ | $ 0.7708 | $ 7.71 |
30+ | $ 0.6839 | $ 20.52 |
250+ | $ 0.5971 | $ 149.28 |
500+ | $ 0.5449 | $ 272.45 |
1,000+ | $ 0.5181 | $ 518.10 |
Standard Packaging 250/Full
Reel | ||