TI UCC28704DBVT-1
| Manufacturer | |
| MPN | UCC28704DBVT-1 |
| LCSC Part # | C2864968 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 85kHz 8.5V~35V Flyback SOT-23-6 AC DC Converters, Offline Switchers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 85kHz | |
| Voltage - Supply | 8.5V~35V | |
| Features | Cable compensation;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 85kHz | |
| Voltage - Supply | 8.5V~35V | |
| Features | Cable compensation;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6237 | $ 1.62 |
| 10+ | $ 1.5832 | $ 15.83 |
| 30+ | $ 1.5557 | $ 46.67 |
| 100+ | $ 1.5281 | $ 152.81 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 85kHz | |
| Voltage - Supply | 8.5V~35V | |
| Features | Cable compensation;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 85kHz | |
| Voltage - Supply | 8.5V~35V | |
| Features | Cable compensation;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
C2864968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



