LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC5350MCD product image
Images for reference only

TI UCC5350MCD

Manufacturer
MPN
UCC5350MCD
LCSC Part #
C2864943
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel isolated gate driver
DatasheetTI UCC5350MCD
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTI
PackagingSOIC-8
Driven Configuration-
Operating Temperature-40℃~+125℃@(Ta)
Input Logic Level - High-
Current - Output High(IOH)10A
Voltage - Supply13.2V~33V;3V~15V
Rise Time26ns
Fall Time22ns
CMTI(kV/us)100kV/us
Number of Channels1
Current - Output Low(IOL)10A
Quiescent Current1.67mA
Propagation Delay(tpd)100ns;100ns
Load TypeIGBT;MOSFET
Isolation Voltage(Vrms)3000V
Input Logic Level - Low-
FeaturesMiller clamp protection

Introduction

AI Translation

The UCC53x0 is a series of single-channel isolated gate drivers designed to drive MOSFETs, IGBTs, SiC MOSFETs, and GaN FETs (UCC5350SBD). The UCC53x0S offers separate outputs that can independently control the rise and fall times. The UCC53x0M connects the gate of the transistor to an internal clamp to prevent false turn-on caused by Miller current. The UVLO2 of the UCC53x0E is referenced to GND2 to obtain a true UVLO reading. The UCC53x0 comes in a 4mm SOIC-8 (D) or 8.5mm SOIC-8 (DWV) package, supporting isolation voltages of up to 3kVRMS and 5kVRMS respectively. With these various options, the UCC53x0 series is well-suited for motor drives and industrial power supplies. Compared to optocouplers, the UCC53x0 series features lower part-to-part skew, smaller propagation delay, higher operating temperature, and higher CMTI.

Features

AI Translation
  • Split output (UCC53x0S), GND2-referenced UVLO (UCC53x0E), Miller clamp option (UCC53x0M)
  • 8-pin D (4mm creepage) and DWV (8.5mm creepage) packages
  • 60ns (typical) propagation delay
  • 100kV/μs minimum CMTI
  • Isolation barrier lifetime exceeding 40 years
  • 3V to 15V input supply voltage
  • Driver supply voltage up to 33V
  • 8V and 12V UVLO options
  • Input pins capable of handling -5V voltage
  • 7000VPK isolation DWV (planned) and 4242VPK isolation D (compliant with DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1)
  • 5000VRMS DWV and 3000VRMS D isolation rating for up to 1 minute (compliant with UL 1577)
  • CQC certification (planned) compliant with GB4943.1-2011 D and DWV
  • CMOS input
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Motor drivers
  • High-voltage DC-to-DC converters
  • UPS and PSU
  • HEV and EV power modules
  • Photovoltaic inverters

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
UCC5350MCDRTIAlt. PackagingSOIC-82,214$ 1.6095
View and Compare All Alternative Parts.