LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BUF634P product image
  • BUF634P thumbnail 1
  • BUF634P thumbnail 2
  • BUF634P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BUF634PRoHS

Manufacturer
MPN
BUF634P
LCSC Part #
C2864858
Packaging
PDIP-8
Customer #
Key Attributes
1 100mV 2V/ns 2uA 1.5mA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI BUF634P
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.0127$ 16.01
10+$ 15.2611$ 152.61
50+$ 13.9585$ 697.93
100+$ 12.8222$ 1282.22
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Number of Channels1
Vos - Input Offset Voltage100mV
Slew Rate2V/ns
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current2uA
Output Current250mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)100uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product-
Input Voltage Noise Density4nV/√Hz@10kHz
Rail to Rail-
Dual Supply-2.25V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BUF634 device is a high speed, unity-gain open-loop buffer recommended for a wide range of applications. The BUF634 device can be used inside the feedback loop of op amps to increase output current, eliminate thermal feedback, and improve capacitive load drive.

For low power applications, the BUF634 device operates on 1.5-mA quiescent current with 250-mA output, 2000-V/µs slew rate, and 30-MHz bandwidth. Bandwidth can be adjusted from 30 MHz to 180 MHz by connecting a resistor between V– and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down, making it rugged and easy to use.

Features

AI Translation
  • High output current: 250mA
  • Slew rate: 2000V/µs
  • Pin-selectable bandwidth: 30MHz to 180MHz
  • Low quiescent current: 1.5mA (30MHz BW)
  • Wide supply range: ±2.25V to ±18V
  • Internal current limiting
  • Thermal shutdown protection
  • 8-pin PDIP, SOIC-8, 5-lead TO-220, 5-lead DDPAK TO-263 surface mount

Applications

AI Translation
  • Valve Drivers
  • Solenoid Drivers
  • Op Amp Current Boosters
  • Line Drivers
  • Headphone Drivers
  • Video Drivers
  • Motor Drivers
  • Test Equipment
  • ATE Pin Drivers