TI INA280A2QDCKRQ1
| Manufacturer | |
| MPN | INA280A2QDCKRQ1 |
| LCSC Part # | C2864810 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Small package, AEC-Q100 compliant wide common-mode voltage high-precision current sense amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15uV | |
| Vcm - Common Mode Voltage | 2.7V~120V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.1MHz | |
| Features | High-side detection;Analog output interface;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 370uA | |
| Gain | 50V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8238 | $ 3.82 |
| 10+ | $ 3.2587 | $ 32.59 |
| 30+ | $ 2.9232 | $ 87.70 |
| 100+ | $ 2.5845 | $ 258.45 |
| 500+ | $ 2.4282 | $ 1214.10 |
| 1,000+ | $ 2.3581 | $ 2358.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15uV | |
| Vcm - Common Mode Voltage | 2.7V~120V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.1MHz | |
| Features | High-side detection;Analog output interface;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 370uA | |
| Gain | 50V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

