TI CDCVF25084PWR
| Manufacturer | |
| Mfr. Part # | CDCVF25084PWR |
| LCSC Part # | C2864686 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Zero Delay (PLL) x4 Clock Multiplier |
| Description | 3V~3.6V 180MHz 8 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.4772 | $ 14.48 |
10+ | $ 13.7674 | $ 137.67 |
30+ | $ 12.5391 | $ 376.17 |
100+ | $ 11.4666 | $ 1146.66 |
Standard Packaging 2000/Full
Reel | ||