TECH PUBLIC SP4023-01FTG-C
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SP4023-01FTG-C |
| LCSC Part # | C28646396 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 15V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage: nanoampere level
- Operating voltage: 15V
- Ultra-low clamping voltage
- Compliant with the following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV - IEC 61000-4-5 (Lightning Surge) 10A (8/20μs) - IEC 61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant
- Package: SOD-323
- Lead finish: Matte tin
- Case material: "Green" molding compound
- UL flammability rating 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
Applications
AI Translation
- RS-232
- RS-485
- Power Port
- Safety Device
In-Stock: 3,170
3,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0596$ 0.0567 | $ 0.57 |
| 100+ | $ 0.0478$ 0.0455 | $ 4.55 |
| 300+ | $ 0.042$ 0.0399 | $ 11.97 |
| 3,000+ | $ 0.0376$ 0.0358 | $ 107.40 |
| 6,000+ | $ 0.034$ 0.0323 | $ 193.80 |
| 9,000+ | $ 0.0323$ 0.0307 | $ 276.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage: nanoampere level
- Operating voltage: 15V
- Ultra-low clamping voltage
- Compliant with the following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV - IEC 61000-4-5 (Lightning Surge) 10A (8/20μs) - IEC 61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant
- Package: SOD-323
- Lead finish: Matte tin
- Case material: "Green" molding compound
- UL flammability rating 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
Applications
AI Translation
- RS-232
- RS-485
- Power Port
- Safety Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



