TECH PUBLIC NX3008PBKW
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NX3008PBKW |
| LCSC Part # | C28646360 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 25V 0.66A SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 520mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 113pF | |
| Gate Charge(Qg) | 2.7nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (VDS) = -30 V
- Drain current (ID) = -2.6 A
- On-resistance (RDS(on)) < 90 mΩ at gate-source voltage (VGS) = -10 V
- On-resistance (RDS(on)) < 150 mΩ at gate-source voltage (VGS) = -4.5 V
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Interfacing Switching
- Portable equipment and battery
- Load Switch
In-Stock: 7,440
7,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0387 | $ 3.87 |
| 300+ | $ 0.036 | $ 10.80 |
| 3,000+ | $ 0.034 | $ 102.00 |
| 6,000+ | $ 0.0324 | $ 194.40 |
| 9,000+ | $ 0.0316 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 520mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 113pF | |
| Gate Charge(Qg) | 2.7nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (VDS) = -30 V
- Drain current (ID) = -2.6 A
- On-resistance (RDS(on)) < 90 mΩ at gate-source voltage (VGS) = -10 V
- On-resistance (RDS(on)) < 150 mΩ at gate-source voltage (VGS) = -4.5 V
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Interfacing Switching
- Portable equipment and battery
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



