TECH PUBLIC NX3008NBKMB
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NX3008NBKMB |
| LCSC Part # | C28646359 |
| Packaging | DFN-3L(1x0.6) |
| Customer # | |
| Key Attributes | MOSFET 30V 800mA DFN-3L(1x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-3L(1x0.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 36.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 155mW | |
| RDS(on) | 450mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 146pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DFN1006-3L
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 6,140
6,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324$ 0.0308 | $ 0.62 |
| 200+ | $ 0.0249$ 0.0237 | $ 4.74 |
| 600+ | $ 0.0207$ 0.0197 | $ 11.82 |
| 2,000+ | $ 0.0182$ 0.0173 | $ 34.60 |
| 10,000+ | $ 0.016$ 0.0152 | $ 152.00 |
| 20,000+ | $ 0.0148$ 0.0141 | $ 282.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-3L(1x0.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 36.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 155mW | |
| RDS(on) | 450mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 146pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DFN1006-3L
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



