LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BSS84W product image
  • BSS84W thumbnail 1
  • BSS84W thumbnail 2
  • BSS84W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BSS84WRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BSS84W
LCSC Part #
C28646324
Packaging
SOT-323
Customer #
Key Attributes
MOSFET 50V 130mA SOT-323
Datasheetpdf iconTECH PUBLIC BSS84W
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0299$ 0.60
200+$ 0.0233$ 4.66
600+$ 0.0197$ 11.82
3,000+$ 0.0175$ 52.50
9,000+$ 0.0155$ 139.50
21,000+$ 0.0145$ 304.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-323
Drain to Source Voltage50V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)130mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation200mW
RDS(on)10Ω@5V
Reverse Transfer Capacitance (Crss@Vds)12pF
Number1 P-Channel
Input Capacitance(Ciss)45pF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = -30 V
  • Drain Current (ID) = -4.1 A
  • RDS(on) < 55 mΩ at VGS = -10 V
  • RDS(on) < 68 mΩ at VGS = -4.5 V
  • Medium-voltage MOSFET channel technology
  • Voltage-controlled small-signal switching
  • Fast switching speed

Applications

AI Translation
  • Load/Power Switching
  • Interfacing
  • Switching
  • Logic Level Shift