R+O HL3415A
| Manufacturer | R+OAsian Brands |
| MPN | HL3415A |
| LCSC Part # | C28646270 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5.6A SOT-23 |
| Datasheet | R+O HL3415A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 31mΩ@4.5V;41mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 31mΩ@4.5V;41mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- V_DS = -20V
- I_D = -5.6A
- RDS(on)@VGS=-4.5V < 42mΩ
- RDS(on)@VGS=-2.5V < 55mΩ
- Trench Power MV MOSFET technology
- Voltage-controlled small-signal switch
- Fast switching speed
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic-level interface
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,290
1,290 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519 | $ 0.52 |
| 100+ | $ 0.0412 | $ 4.12 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.0317 | $ 95.10 |
| 6,000+ | $ 0.0285 | $ 171.00 |
| 9,000+ | $ 0.0269 | $ 242.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 31mΩ@4.5V;41mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 31mΩ@4.5V;41mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- V_DS = -20V
- I_D = -5.6A
- RDS(on)@VGS=-4.5V < 42mΩ
- RDS(on)@VGS=-2.5V < 55mΩ
- Trench Power MV MOSFET technology
- Voltage-controlled small-signal switch
- Fast switching speed
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic-level interface
C28646270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



