R+O HL2305
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL2305 |
| LCSC Part # | C28646261 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 3.6A SOT-23 |
| Description | P-Channel 12V 3.6A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35,750
35,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0386 | $ 0.39 |
100+ | $ 0.0305 | $ 3.05 |
300+ | $ 0.0264 | $ 7.92 |
3,000+ | $ 0.0234 | $ 70.20 |
6,000+ | $ 0.021 | $ 126.00 |
9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$