TI UCC28C40QDRQ1
| Manufacturer | |
| MPN | UCC28C40QDRQ1 |
| LCSC Part # | C2864613 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive BiCMOS low-power current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Slope compensation;Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 53kHz | |
| Operating Voltage | 6.6V~18V | |
| Output Voltage | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28C4x-Q1 series of devices are high-performance current-mode PWM controllers. The UCC28C4x-Q1 series supports the implementation of fixed-frequency, peak current-mode flyback functions, with UVLO and maximum duty cycle limit functions. In terms of configuration, it can use the auxiliary winding for primary-side regulation or an optocoupler for secondary-side regulation. This series of devices can achieve high-frequency operation up to 1 MHz, with low start-up and operating currents, thus minimizing start-up losses and operating power consumption and improving efficiency. They also feature fast current sensing (output delay time up to 35 ns) and ±1 A peak output current capability, which can directly drive large external MOSFETs. The UCC28C4x-Q1 series of devices are available in an 8-pin SOIC (D) package.
Features
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to +125°C
- Device HBM classification level 2: ±2kV
- Device CDM classification level C4B: 750V
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Operating frequency: 1MHz maximum
- 50μA standby current, 100μA maximum
- Operating current as low as 2.3mA at 52kHz
- 35ns fast cycle-by-cycle overcurrent limiting
- ±1A peak output current
- Rail-to-rail output swing with 25ns rise time and 20ns fall time
- Initial trimmed 2.5V error amplifier reference at ±1%
- Trimmed oscillator discharge current
- Undervoltage lockout new version
- Create custom designs with UCC28C4x-Q1 using WEBENCH Power Designer
Applications
- Isolated bias supply for OBC and DC/DC converters
- High-voltage to low-voltage backup supply for traction inverters
- High-voltage isolated supply for HVAC compressors
- Isolated supply for AC and DC EV charging equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.781 | $ 1.78 |
| 10+ | $ 1.7387 | $ 17.39 |
| 30+ | $ 1.7111 | $ 51.33 |
| 100+ | $ 1.6818 | $ 168.18 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Slope compensation;Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 53kHz | |
| Operating Voltage | 6.6V~18V | |
| Output Voltage | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28C4x-Q1 series of devices are high-performance current-mode PWM controllers. The UCC28C4x-Q1 series supports the implementation of fixed-frequency, peak current-mode flyback functions, with UVLO and maximum duty cycle limit functions. In terms of configuration, it can use the auxiliary winding for primary-side regulation or an optocoupler for secondary-side regulation. This series of devices can achieve high-frequency operation up to 1 MHz, with low start-up and operating currents, thus minimizing start-up losses and operating power consumption and improving efficiency. They also feature fast current sensing (output delay time up to 35 ns) and ±1 A peak output current capability, which can directly drive large external MOSFETs. The UCC28C4x-Q1 series of devices are available in an 8-pin SOIC (D) package.
Features
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to +125°C
- Device HBM classification level 2: ±2kV
- Device CDM classification level C4B: 750V
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Operating frequency: 1MHz maximum
- 50μA standby current, 100μA maximum
- Operating current as low as 2.3mA at 52kHz
- 35ns fast cycle-by-cycle overcurrent limiting
- ±1A peak output current
- Rail-to-rail output swing with 25ns rise time and 20ns fall time
- Initial trimmed 2.5V error amplifier reference at ±1%
- Trimmed oscillator discharge current
- Undervoltage lockout new version
- Create custom designs with UCC28C4x-Q1 using WEBENCH Power Designer
Applications
- Isolated bias supply for OBC and DC/DC converters
- High-voltage to low-voltage backup supply for traction inverters
- High-voltage isolated supply for HVAC compressors
- Isolated supply for AC and DC EV charging equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

