LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM63635DQDRRRQ1 product image
  • LM63635DQDRRRQ1 thumbnail 1
  • LM63635DQDRRRQ1 thumbnail 2
  • LM63635DQDRRRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM63635DQDRRRQ1RoHS

Manufacturer
MPN
LM63635DQDRRRQ1
LCSC Part #
C2864529
Packaging
WSON-12-EP(3x3)
Customer #
Key Attributes
3.5V to 36V automotive step-down converter
Datasheetpdf iconTI LM63635DQDRRRQ1
In-Stock: 338
338 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4942$ 2.49
10+$ 2.1026$ 21.03
30+$ 1.8572$ 55.72
100+$ 1.607$ 160.70
500+$ 1.4933$ 746.65
1,000+$ 1.4445$ 1444.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-12-EP(3x3)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching250kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Output discharge;Operating status indication;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage3.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage1V~20V
Output Current3.25A
Quiescent Current23uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LM636x5-Q1 is an easy-to-use synchronous DC/DC buck converter designed for demanding automotive applications. The LM636x5-Q1 supports input voltages up to 36V and can drive load currents up to 1.5A or 2.5A. This converter delivers excellent light-load efficiency and output accuracy in a compact solution size. Features such as a RESET flag and precision enable pin provide a flexible, easy-to-use solution for a wide range of applications. Automatic frequency foldback at light load improves efficiency while maintaining tight load regulation. The device integrates many functions to eliminate external components and offers a pin arrangement optimized for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LM636x5-Q1 is available in a 16-pin HTSSOP power package with PowerPAD and a 12-pin WSON power package.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Functional Safety documentation available to support functional safety system design for automotive system requirements
  • Input voltage range: 3.5V to 36V
  • Short minimum on-time: 50ns
  • Good EMI performance with pseudo-random spread spectrum, compliant with CISPR 25
  • Low quiescent operating current: 23μA
  • Junction temperature range: -40°C to +150°C
  • High design flexibility
  • Pin-selectable VOUT: 3.3V, 5V, adjustable 1V to 20V
  • Pin-compatible with LM63610 and LM63635 (1A, 3.25A)
  • Pin-selectable frequency: 400kHz, 2.1MHz, adjustable 250kHz to 2200kHz
  • Pin-selectable FPWM, auto, and synchronous modes
  • TSSOP: thermally enhanced package
  • WSON: space-constrained applications
  • Small solution size

Applications

AI Translation
  • Automotive infotainment systems and instrument clusters
  • Automotive body electronics and lighting
  • Automotive ADAS