TI MSP430F2418TZCAR
| Manufacturer | |
| MPN | MSP430F2418TZCAR |
| LCSC Part # | C2864527 |
| Packaging | NFBGA-113 |
| Customer # | |
| Key Attributes | 116KB flash, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, and hardware multiplier 16MHz MCU |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | NFBGA-113 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 116KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 64 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | NFBGA-113 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 116KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 64 |
Introduction
The MSP430 family of ultra-low-power microcontrollers contains several devices featuring different peripheral sets for various applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power mode to active mode in less than 1μs.
The MSP430F261x and MSP430F241x series microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit ADC, a comparator, two 12-bit DACs, four USCI modules, DMA, and up to 64 I/O pins. The MSP430F241x devices are identical to the MSP430F261x devices except that the DAC12 and DMA modules are not implemented.
For medical imaging applications, the LQFP-64 package is also available as a non-magnetic package.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 365μA at 1MHz, 2.2V
- Standby mode (VLO): 0.5μA
- Off mode (RAM retention): 0.1μA
- Wake-up from standby mode within 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle
- Three-channel internal DMA (MSP430F261x only)
- 12-bit ADC with internal reference, sample-and-hold, and auto-scan
- Two 12-bit DACs with synchronization (MSP430F261x only)
- 16-bit Timer_A with three capture/compare registers
- 16-bit Timer_B with seven capture/compare registers (including shadow registers)
- On-chip comparator
- Four USCI modules
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- USCI_B0 and USCI_B1
- I2C
- Synchronous SPI
- Supply voltage supervisor and monitor with programmable level detection
- Brown-out detector
- Bootstrap loader (BSL)
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
Applications
- Sensor systems
- Industrial control applications
- Handheld instruments
- Medical imaging applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.7666 | $ 15.77 |
| 10+ | $ 15.2505 | $ 152.51 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | NFBGA-113 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 116KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 64 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | NFBGA-113 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 116KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 64 |
Introduction
The MSP430 family of ultra-low-power microcontrollers contains several devices featuring different peripheral sets for various applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power mode to active mode in less than 1μs.
The MSP430F261x and MSP430F241x series microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit ADC, a comparator, two 12-bit DACs, four USCI modules, DMA, and up to 64 I/O pins. The MSP430F241x devices are identical to the MSP430F261x devices except that the DAC12 and DMA modules are not implemented.
For medical imaging applications, the LQFP-64 package is also available as a non-magnetic package.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 365μA at 1MHz, 2.2V
- Standby mode (VLO): 0.5μA
- Off mode (RAM retention): 0.1μA
- Wake-up from standby mode within 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle
- Three-channel internal DMA (MSP430F261x only)
- 12-bit ADC with internal reference, sample-and-hold, and auto-scan
- Two 12-bit DACs with synchronization (MSP430F261x only)
- 16-bit Timer_A with three capture/compare registers
- 16-bit Timer_B with seven capture/compare registers (including shadow registers)
- On-chip comparator
- Four USCI modules
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- USCI_B0 and USCI_B1
- I2C
- Synchronous SPI
- Supply voltage supervisor and monitor with programmable level detection
- Brown-out detector
- Bootstrap loader (BSL)
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
Applications
- Sensor systems
- Industrial control applications
- Handheld instruments
- Medical imaging applications
C2864527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

