TI LDC1001EPWRQ1
| Manufacturer | |
| MPN | LDC1001EPWRQ1 |
| LCSC Part # | C2864461 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Inductance-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Programmable gain | |
| Data Rate | 4MHz | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Quiescent Current | 250uA | |
| Resolution (Bits) | 24 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 73
73 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0719 | $ 9.07 |
| 10+ | $ 8.8587 | $ 88.59 |
| 30+ | $ 8.7155 | $ 261.47 |
| 100+ | $ 8.5739 | $ 857.39 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Programmable gain | |
| Data Rate | 4MHz | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Quiescent Current | 250uA | |
| Resolution (Bits) | 24 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

