LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A2430DBVR product image
  • TPS7A2430DBVR thumbnail 1
  • TPS7A2430DBVR thumbnail 2
  • TPS7A2430DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A2430DBVRRoHS

Manufacturer
MPN
TPS7A2430DBVR
LCSC Part #
C2864435
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, 18V, ultra-low IQ, low-dropout (LDO) regulator with enable function
Datasheetpdf iconTI TPS7A2430DBVR
In-Stock: 3,095
3,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4666$ 0.47
10+$ 0.3678$ 3.68
30+$ 0.3257$ 9.77
100+$ 0.2722$ 27.22
500+$ 0.2495$ 124.75
1,000+$ 0.235$ 235.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage18V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Input under-voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A24 low-dropout (LDO) linear regulator supports an input voltage range of 2.4V to 18V and features an ultralow quiescent current (IQ). These characteristics help modern appliances meet increasingly stringent energy requirements and extend battery life in portable power solutions.

The TPS7A24 is available in both fixed-voltage and adjustable-voltage versions. The fixed-voltage version requires no external resistors, minimizing PCB footprint. For greater flexibility or higher output voltages, the adjustable-voltage version uses feedback resistors to set the output voltage between 1.24V and 17.75V. Both versions offer 1.25% output regulation accuracy, enabling precise regulation of MCU reference voltages.

At 200mA, the TPS7A24 LDO features a maximum dropout voltage of less than 250mV, making it more efficient than standard linear regulators. This maximum dropout voltage achieves an efficiency of 92.8% across an input voltage (VIN) of 3.55V to an output voltage (VOUT) of 3.3V.

Features

AI Translation
  • Ultra-low IQ: 2.0 μA
  • Input voltage: 2.4V to 18V
  • Output voltage options:
    • Fixed: 1.25V to 5.5V
    • Adjustable: 1.24V to 17.75V
  • 1.25% accuracy over temperature range
  • Low dropout: 250mV at 200mA (maximum)
  • Active overshoot pull-down protection
  • Thermal shutdown and overcurrent protection
  • Operating junction temperature: -40°C to +125°C
  • Stable with 1μF output capacitor
  • Package: 5-pin SOT-23

Applications

AI Translation
  • Smoke and heat detectors
  • Thermostats
  • Motion detectors (PIR, uWave, etc.)
  • Wireless power tools
  • Appliance battery packs
  • Electricity meters
  • Water meters