LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP7721MAX/NOPB product image
  • LMP7721MAX/NOPB thumbnail 1
  • LMP7721MAX/NOPB thumbnail 2
  • LMP7721MAX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMP7721MAX/NOPB

Manufacturer
MPN
LMP7721MAX/NOPB
LCSC Part #
C2864387
Packaging
SOIC-8
Customer #
Key Attributes
Femtoampere Input Bias Current Precision Amplifier
Datasheetpdf iconTI LMP7721MAX/NOPB
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 5,816
5,816 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8976$ 3.90
10+$ 3.4237$ 34.24
30+$ 3.1826$ 95.48
100+$ 2.8585$ 285.85
500+$ 2.7412$ 1370.60
1,000+$ 2.6924$ 2692.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current46mA
Number of Channels1
Vos - Input Offset Voltage26uV
Slew Rate12.76V/us
Input Offset Current(Ios)0.006pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.003pA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current1.3mA
Gain Bandwidth Product17MHz
Features-
Input Voltage Noise Density6.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.8V~5.5V

Introduction

AI Translation

The LMP7721 is the lowest specified input bias current precision amplifier. The ultra-low input bias current is 3 fA, with a specified limit of ±20 fA at 25°C and ±900 fA at 85°C. This is achieved with the latest patent-pending technology of input bias current cancellation amplifier circuitry. This technology also maintains the ultra-low input bias current over the entire input common-mode voltage range of the amplifier.

Other outstanding features, such as low voltage noise (6.5 nV/√Hz), low DC-offset voltage (±150 μV maximum at 25°C) and low-offset voltage temperature coefficient (-1.5 μV/°C), improve system sensitivity and accuracy in high-precision applications. With a supply voltage range of 1.8 V to 5.5 V, the LMP7721 is the ideal choice for battery-operated, portable applications.

As part of PowerWise products, the LMP7721 provides the remarkably wide-gain bandwidth product (GBW) of 17 MHz while consuming only 1.3 mA of current. This wide GBW along with the high open-loop gain of 120 dB enables accurate signal conditioning. With these specifications, the LMP7721 has the performance to excel in a wide variety of applications such as electrochemical cell amplifiers and sensor interface circuits.

The LMP7721 is offered in an 8-pin SOIC package with a special pinout that isolates the amplifier’s input from the power supply and output pins. With proper board layout techniques, the unique pinout of the LMP7721 will prevent PCB leakage current from reaching the input pins. Thus system error will be further reduced.

Features

AI Translation
  • Input Bias Current (VC M = 1ΔV) Maximum at 25°C ±20 fA, Maximum at 85°C ±900 fA
  • Offset Voltage ±26 μV
  • Offset Voltage Drift -1.5 μV/°C
  • DC Open-Loop Gain 120 dB
  • DC CMRR 100 dB
  • Input Voltage Noise (at f = 1 kHz) 6.5 nV/√Hz
  • THD 0.0007%
  • Supply Current 1.3 mA
  • GBW 17 MHz
  • Slew Rate (Falling Edge) 12.76 V/μs
  • Supply Voltage 1.8 V to 5.5 V
  • Operating Temperature Range -40°C to 125°C
  • 8-Pin SOIC

Applications

AI Translation
  • Photodiode Amplifier
  • High Impedance Sensor Amplifier
  • Ion Chamber Amplifier
  • Electrometer Amplifier
  • pH Electrode Amplifier
  • Transimpedance Amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMV793MAX/NOPBTISOIC-810$ 1.8624
OPA725AIDRTISOIC-89$ 3.2277
AD8051ARZADISOIC-84$7.1030 $7.2479
AD8091ARZ-REEL7ADISOIC-85$3.4123 $3.5178
THS4051IDTISOIC-810$ 11.1783
MCP661T-E/SNMICROCHIPSOIC-80$ 1.0218
MCP663-E/SNMICROCHIPSOIC-80$ 1.0434
MCP663T-E/SNMICROCHIPSOIC-80$ 1.8532
MCP661-E/SNMICROCHIPSOIC-80$ 3.874
TSH80IYDTSTSOIC-80$ 0.7656