TI LM49352RL/NOPB
| Manufacturer | |
| MPN | LM49352RL/NOPB |
| LCSC Part # | C2864357 |
| Packaging | DSBGA-36 |
| Customer # | |
| Key Attributes | 1-Channel DSBGA-36 Audio Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-36 | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.4Wx1@8Ω;65mWx2@32Ω | |
| Class | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3528 | $ 4.35 |
| 250+ | $ 1.685 | $ 421.25 |
| 500+ | $ 1.6263 | $ 813.15 |
| 1,000+ | $ 1.597 | $ 1597.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

