LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC165APWR product image
  • SN74HC165APWR thumbnail 1
  • SN74HC165APWR thumbnail 2
  • SN74HC165APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC165APWRRoHS

Manufacturer
MPN
SN74HC165APWR
LCSC Part #
C2864342
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 1 Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS
Datasheetpdf iconTI SN74HC165APWR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5299$ 0.53
10+$ 0.517$ 5.17
30+$ 0.5072$ 15.22
100+$ 0.4991$ 49.91
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTI
PackagingTSSOP-16
Operating temperature-40℃~+85℃
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements1
FeaturesAsynchronous parallel load function
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • Outputs Can Drive Up to 10 LSTTL Loads
  • Low Power Consumption, 80 μA Maximum ICC
  • Typical propagation delay time (fpd) = 13 ns
  • ±4 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Maximum
  • Complementary Outputs
  • Direct Overriding Load (Data) Inputs
  • Gated Clock Inputs
  • Parallel-to-Serial Data Conversion

Applications

AI Translation
  • Programable Logic Controllers
  • Appliances
  • Video Display Systems
  • Output Expander
  • Keyboards