LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LF398MX/NOPB product image
  • LF398MX/NOPB thumbnail 1
  • LF398MX/NOPB thumbnail 2
  • LF398MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LF398MX/NOPBRoHS

Manufacturer
MPN
LF398MX/NOPB
LCSC Part #
C2864267
Packaging
SOIC-14
Customer #
Key Attributes
LFx98x monolithic sample-and-hold circuit
Datasheetpdf iconTI LF398MX/NOPB
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.487$ 1.49
10+$ 1.2616$ 12.62
30+$ 1.1384$ 34.15
100+$ 0.9454$ 94.54
500+$ 0.8838$ 441.90
1,000+$ 0.8562$ 856.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Quiescent Current4500uA
Input Voltage Range-11.5V~11.5V
Vos - Input Offset Voltage2mV
Slew Rate-
FeaturesLogic input level compatible
Operating Temperature0℃~+70℃
Acquisition Time20us
Ib - Input Bias Current10nA
Dual Supply±15V
Maximum Power Supply Range (Vdd-Vss)36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LFx98x devices are monolithic sample-and-hold circuits using BI-FET technology, achieving ultra-high DC accuracy through fast signal acquisition and low droop rate. As a unity-gain follower, the DC gain accuracy is 0.002% (typical), and the acquisition time is as low as 6μs (0.01%). A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjustment is accomplished via a single pin without degrading the input offset drift. The wide bandwidth allows the LFx98x to be included in the feedback loop of a 1MHz operational amplifier without stability issues. The input impedance is 10^10Ω, allowing the use of high source impedance without degrading accuracy. The combination of P-channel junction FETs with bipolar devices in the output amplifier provides a droop rate as low as 5mV/min through a 1μF hold capacitor. The noise of JFETs is significantly lower than that of MOS devices used in previous designs, and there is no high-temperature instability. The overall design ensures no input-to-output feedthrough in the hold mode, even when the input signal equals the supply voltage. The logic inputs on the LFx98x are completely different with low input current, allowing direct connection to TTL, PMOS, and CMOS. The differential threshold is 1.4V. The LFx98x is powered by supplies from ±5V to ±18V. The A version offers more stringent electrical specifications.

Features

AI Translation
  • Operates from ±5V to ±18V supplies
  • Acquisition time less than 10μs
  • Logic inputs compatible with TTL, PMOS, CMOS
  • Hold step of 0.5mV (typical) at Ch = 0.01μF
  • Low input offset
  • Gain accuracy of 0.002%
  • Low output noise in hold mode
  • Input characteristics unchanged during hold mode
  • High power supply rejection ratio in sample or hold mode
  • Wide bandwidth
  • Space qualified, compliant with JM38510

Applications

AI Translation
  • Ramp generator with variable reset level
  • Integrator with programmable reset level
  • Synchronous correlator
  • Dual-channel switch
  • DC and AC return-to-zero staircase generator