LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54325TPWPRQ1 product image
  • TPS54325TPWPRQ1 thumbnail 1
  • TPS54325TPWPRQ1 thumbnail 2
  • TPS54325TPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54325TPWPRQ1RoHS

Manufacturer
MPN
TPS54325TPWPRQ1
LCSC Part #
C2864265
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
TPS54325-Q1 4.5V to 18V 3A Output Synchronous Buck Switch
Datasheetpdf iconTI TPS54325TPWPRQ1
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9709$ 1.97
10+$ 1.9276$ 19.28
30+$ 1.8987$ 56.96
100+$ 1.7621$ 176.21
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-14-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching700kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Operating status indication;Output discharge;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage760mV~5.5V
Output Current3A
Quiescent Current850uA

Introduction

AI Translation

TPS54325-Q1 is an adaptive on-time D-CAP2 mode synchronous buck converter. It helps system designers create power bus regulators for a wide range of end equipment using a low-cost, low-component-count solution with low standby current. The main control loop employs D-CAP2 mode control, enabling ultra-fast transient response without external components. Proprietary circuitry also allows compatibility with low ESR output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates from a 4.5V to 18V VCC and 2.0V to 18V VIN input supply voltage. The output voltage is programmable between 0.76V and 5.5V. The device also features an adjustable soft-start time and power-good functionality. It is available in a 14-pin HTSSOP package and operates over a temperature range of -40°C to 105°C.

Features

AI Translation
  • Automotive-qualified
  • D-CAP2™ mode for fast transient response
  • Low output ripple with ceramic output capacitor support
  • 4.5V to 18V wide VCC input voltage range
  • 2.0V to 18V wide VIN input voltage range
  • 0.76V to 5.5V output voltage range
  • High-efficiency integrated FETs optimized for low duty cycle applications — 120mΩ (high-side) and 70mΩ (low-side)
  • High efficiency, shutdown quiescent current less than 10μA
  • High initial bandgap reference accuracy
  • Adjustable soft-start
  • Pre-bias soft-start
  • 700kHz switching frequency (fSW)
  • Cycle-by-cycle overcurrent limiting
  • Power good output
  • Create custom designs using TPS54325-Q1 with WEBENCH® PowerDesigner

Applications

AI Translation
  • Wide range of low-voltage system applications
  • Digital TV power supplies
  • HD Blue-ray Disc players
  • Home network terminal equipment
  • Digital set-top boxes (STB)