TI TPS70930QDBVRQ1
| Manufacturer | |
| MPN | TPS70930QDBVRQ1 |
| LCSC Part # | C2864240 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive 150mA, 30V, ultra-low IQ, low-dropout regulator with reverse current protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS709-Q1 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection.
By pulling the EN pin low, the regulator series can be placed into shutdown mode. Shutdown current in this mode is as low as 150nA (typical).
The TPS709-Q1 series is available in WSON-6 and SOT-23-5 packages.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Input voltage range: 2.7V to 30V
- Ultra-low IQ: 1µA
- Reverse current protection
- Low ISHUTDOWN: 150nA
- 200mA peak output support
- 2% accuracy over temperature range
- Fixed output voltages available: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Packages: SOT-23-5, WSON
Applications
- Automotive
- Infotainment systems
- Body control modules
- Navigation systems
- Microcontroller backup power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5524 | $ 1.55 |
| 10+ | $ 1.2896 | $ 12.90 |
| 30+ | $ 1.1452 | $ 34.36 |
| 100+ | $ 0.983 | $ 98.30 |
| 500+ | $ 0.91 | $ 455.00 |
| 1,000+ | $ 0.8776 | $ 877.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS709-Q1 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection.
By pulling the EN pin low, the regulator series can be placed into shutdown mode. Shutdown current in this mode is as low as 150nA (typical).
The TPS709-Q1 series is available in WSON-6 and SOT-23-5 packages.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Input voltage range: 2.7V to 30V
- Ultra-low IQ: 1µA
- Reverse current protection
- Low ISHUTDOWN: 150nA
- 200mA peak output support
- 2% accuracy over temperature range
- Fixed output voltages available: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Packages: SOT-23-5, WSON
Applications
- Automotive
- Infotainment systems
- Body control modules
- Navigation systems
- Microcontroller backup power
C2864240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

