JSMSEMI ULN2804AFWG-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ULN2804AFWG-JSM |
| LCSC Part # | C28642378 |
| Packaging | SOP-18 |
| Customer # | |
| Key Attributes | 8 BJT 500mA SOP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.93mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 900mV@250uA,100mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2804 is an 8-channel Darlington array circuit, with each channel featuring an output current of 500 mA, a peak current of 600 mA, and an output voltage of 50 V. It uses a common-emitter configuration, with each channel capable of independent output. This circuit is commonly used to drive various loads such as DC motors, LED displays, high-power buffers, and general-purpose logic circuits including 5V TTL and CMOS. The chip is available in DIP18 or SOP18 packages.
Applications
- DC motors
- LED indicators
- High-power buffers
- 5V TTL, CMOS, and other general-purpose logic circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4162$ 0.3538 | $ 1.77 |
| 50+ | $ 0.3333$ 0.2834 | $ 14.17 |
| 150+ | $ 0.2992$ 0.2544 | $ 38.16 |
| 1,000+ | $ 0.2553$ 0.2171 | $ 217.10 |
| 2,000+ | $ 0.2358$ 0.2005 | $ 401.00 |
| 5,000+ | $ 0.2228$ 0.1894 | $ 947.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.93mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 900mV@250uA,100mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2804 is an 8-channel Darlington array circuit, with each channel featuring an output current of 500 mA, a peak current of 600 mA, and an output voltage of 50 V. It uses a common-emitter configuration, with each channel capable of independent output. This circuit is commonly used to drive various loads such as DC motors, LED displays, high-power buffers, and general-purpose logic circuits including 5V TTL and CMOS. The chip is available in DIP18 or SOP18 packages.
Applications
- DC motors
- LED indicators
- High-power buffers
- 5V TTL, CMOS, and other general-purpose logic circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



