JSMSEMI SI2301-A1SHB
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SI2301-A1SHB |
| LCSC Part # | C28642376 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Description | P-Channel 20V 2.3A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
52,200 
52,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0148 $ 0.0141 | $ 0.71 |
500+ | $ 0.0114 $ 0.0109 | $ 5.45 |
3,000+ | $ 0.0099 $ 0.0095 | $ 28.50 |
6,000+ | $ 0.0088 $ 0.0084 | $ 50.40 |
24,000+ | $ 0.0078 $ 0.0075 | $ 180.00 |
51,000+ | $ 0.0073 $ 0.0070 | $ 357.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$