TI LM3150MHE/NOPB
| Manufacturer | |
| MPN | LM3150MHE/NOPB |
| LCSC Part # | C2864227 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | 42V Synchronous Buck Controller |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 12A | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 12A | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
Introduction
The LM3150 SIMPLE SWITCHER controller is an easy-to-use step-down power supply controller capable of delivering up to 12A output current in typical applications. Operating over an input voltage range of 6V to 42V, the LM3150 features an adjustable output voltage as low as 0.6V. Switching frequency is adjustable up to 1 MHz, and a synchronous topology enables higher-efficiency designs. The LM3150 controller incorporates patented Emulated Ripple Mode (ERM) control technology with a Constant On-Time (COT) architecture, allowing the use of low-ESR output capacitors to reduce overall solution size and output voltage ripple. The COT regulation architecture provides ultra-fast transient response and requires no external loop compensation, helping to minimize external component count and design complexity. Fault protection features — including thermal shutdown, undervoltage lockout, overvoltage protection, short-circuit protection, current limiting, and pre-biased output voltage startup — enable a robust and stable solution. The LM3150 SIMPLE SWITCHER solution achieves a complete easy-to-use design with minimal external components and National Semiconductor's WEBENCH online design tool. WEBENCH provides design support throughout every step of the design process, including external component calculation using the new MOSFET selector, electrical simulation, thermal simulation, and layout templates.
Features
- PowerWise step-down controller
- 6V to 42V wide input voltage range
- Adjustable output voltage, down to 0.6V
- Adjustable switching frequency up to 1 MHz
- No external loop compensation required
- Fully WEBENCH compatible
- Minimum external component count
- Fixed on-time control
- Ultra-fast transient response
- Compatible with low-ESR capacitors
- Pre-biased output voltage startup
- Valley current limiting
- Programmable soft-start
Applications
- Telecommunications
- Network equipment
- Routers
- Security surveillance equipment
- Power modules
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6401 | $ 5.64 |
| 10+ | $ 5.0306 | $ 50.31 |
| 30+ | $ 4.64 | $ 139.20 |
| 100+ | $ 4.262 | $ 426.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 12A | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 12A | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
Introduction
The LM3150 SIMPLE SWITCHER controller is an easy-to-use step-down power supply controller capable of delivering up to 12A output current in typical applications. Operating over an input voltage range of 6V to 42V, the LM3150 features an adjustable output voltage as low as 0.6V. Switching frequency is adjustable up to 1 MHz, and a synchronous topology enables higher-efficiency designs. The LM3150 controller incorporates patented Emulated Ripple Mode (ERM) control technology with a Constant On-Time (COT) architecture, allowing the use of low-ESR output capacitors to reduce overall solution size and output voltage ripple. The COT regulation architecture provides ultra-fast transient response and requires no external loop compensation, helping to minimize external component count and design complexity. Fault protection features — including thermal shutdown, undervoltage lockout, overvoltage protection, short-circuit protection, current limiting, and pre-biased output voltage startup — enable a robust and stable solution. The LM3150 SIMPLE SWITCHER solution achieves a complete easy-to-use design with minimal external components and National Semiconductor's WEBENCH online design tool. WEBENCH provides design support throughout every step of the design process, including external component calculation using the new MOSFET selector, electrical simulation, thermal simulation, and layout templates.
Features
- PowerWise step-down controller
- 6V to 42V wide input voltage range
- Adjustable output voltage, down to 0.6V
- Adjustable switching frequency up to 1 MHz
- No external loop compensation required
- Fully WEBENCH compatible
- Minimum external component count
- Fixed on-time control
- Ultra-fast transient response
- Compatible with low-ESR capacitors
- Pre-biased output voltage startup
- Valley current limiting
- Programmable soft-start
Applications
- Telecommunications
- Network equipment
- Routers
- Security surveillance equipment
- Power modules
C2864227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM3150MHX/NOPB | TI | HTSSOP-14-EP | 4,103 | $ 2.8469 | ||
| LM3150MH/NOPB | TI | HTSSOP-14-EP | 87 | $ 3.8474 |



