SETsafe | SETfuse SE231H-L
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| MPN | SE231H-L |
| LCSC Part # | C28642225 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 230V 20kA 2 POLE TH |
| Description | Gas Discharge Tube 230V 20kA ±20% 2 POLE Through Hole,D8xL6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D8xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
75
75
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3537 | $ 1.77 |
50+ | $ 0.2778 | $ 13.89 |
200+ | $ 0.2452 | $ 49.04 |
500+ | $ 0.2046 | $ 102.30 |
2,500+ | $ 0.1865 | $ 466.25 |
5,000+ | $ 0.1756 | $ 878.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$