TI TPS62161DSGR
| Manufacturer | |
| MPN | TPS62161DSGR |
| LCSC Part # | C2864193 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 3V to 17V 1A Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 1A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6216x series is an easy-to-use synchronous step-down DC-DC converter optimized for high power density applications. Devices in this series feature a typical switching frequency of up to 2.25MHz, allowing the use of small inductors, and leverage DCS-Control™ topology to deliver fast transient response with high output voltage accuracy. The wide operating voltage range of 3V to 17V makes these devices well-suited for systems powered by lithium-ion or other batteries, as well as 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting continuous output current of up to 1A (using 100% duty cycle mode). Power sequencing can be implemented by configuring the enable pin and the open-drain power-good pin. In power save mode, the device draws approximately 17μA of quiescent current from the input voltage (VIN). The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the entire load range. In shutdown mode, the device is disabled with a supply current of less than 2μA. Available in both adjustable and fixed output voltage versions, the device is offered in a 2.00mm×2.00mm 8-pin WSON package (DSG) or a 3.00mm×3.00mm VSSOP package (DGK).
Features
- DCS-Control™ topology
- Input voltage range: 3V to 17V
- Output current up to 1A
- Adjustable output voltage range: 0.9V to 6V
- Fixed output voltage versions available
- Seamless power save mode transition
- Quiescent current typical value: 17μA
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Overheat protection
- Pin-compatible with TPS62170 and TPS62125
- Available in 3.00mm×3.00mm VSSOP and 2.00mm×2.0mm 8-pin WSON packages
- Use TPS62160 with WEBENCH Power Designer to create customized designs
Applications
- Standard 12V rail power supply
- Single or multiple Li-ion battery powered point-of-load (POL) regulators
- LDO drop-in replacement
- Embedded systems
- Digital cameras, digital camcorders
- Mobile computers, tablets, modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7193 | $ 1.72 |
| 10+ | $ 1.4557 | $ 14.56 |
| 30+ | $ 1.2923 | $ 38.77 |
| 100+ | $ 1.1225 | $ 112.25 |
| 500+ | $ 1.0465 | $ 523.25 |
| 1,000+ | $ 1.0142 | $ 1014.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 1A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6216x series is an easy-to-use synchronous step-down DC-DC converter optimized for high power density applications. Devices in this series feature a typical switching frequency of up to 2.25MHz, allowing the use of small inductors, and leverage DCS-Control™ topology to deliver fast transient response with high output voltage accuracy. The wide operating voltage range of 3V to 17V makes these devices well-suited for systems powered by lithium-ion or other batteries, as well as 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting continuous output current of up to 1A (using 100% duty cycle mode). Power sequencing can be implemented by configuring the enable pin and the open-drain power-good pin. In power save mode, the device draws approximately 17μA of quiescent current from the input voltage (VIN). The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the entire load range. In shutdown mode, the device is disabled with a supply current of less than 2μA. Available in both adjustable and fixed output voltage versions, the device is offered in a 2.00mm×2.00mm 8-pin WSON package (DSG) or a 3.00mm×3.00mm VSSOP package (DGK).
Features
- DCS-Control™ topology
- Input voltage range: 3V to 17V
- Output current up to 1A
- Adjustable output voltage range: 0.9V to 6V
- Fixed output voltage versions available
- Seamless power save mode transition
- Quiescent current typical value: 17μA
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Overheat protection
- Pin-compatible with TPS62170 and TPS62125
- Available in 3.00mm×3.00mm VSSOP and 2.00mm×2.0mm 8-pin WSON packages
- Use TPS62160 with WEBENCH Power Designer to create customized designs
Applications
- Standard 12V rail power supply
- Single or multiple Li-ion battery powered point-of-load (POL) regulators
- LDO drop-in replacement
- Embedded systems
- Digital cameras, digital camcorders
- Mobile computers, tablets, modems
C2864193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



