TI SN74CBT3861PWR
| Manufacturer | |
| MPN | SN74CBT3861PWR |
| LCSC Part # | C2864163 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 10-BIT FET BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Ron | 5Ω | |
| Number of Channels | 10 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3861 provides ten bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as one 10-bit switch with a single output-enable (OE(overline)) input. When OE(overline) is low, the switch is on, and port A is connected to port B. When OE(overline) is high, the switch is open, and the high-impedance state exists between the two ports.
Features
- 5-Ω Switch Connection Between Two Ports
- TTL-Compatible Input Levels
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4811 | $ 0.48 |
| 10+ | $ 0.4275 | $ 4.28 |
| 30+ | $ 0.3998 | $ 11.99 |
| 100+ | $ 0.3722 | $ 37.22 |
| 500+ | $ 0.3576 | $ 178.80 |
| 1,000+ | $ 0.3478 | $ 347.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Ron | 5Ω | |
| Number of Channels | 10 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3861 provides ten bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as one 10-bit switch with a single output-enable (OE(overline)) input. When OE(overline) is low, the switch is on, and port A is connected to port B. When OE(overline) is high, the switch is open, and the high-impedance state exists between the two ports.
Features
- 5-Ω Switch Connection Between Two Ports
- TTL-Compatible Input Levels
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

