TI SN74ALS21ADR
| Manufacturer | |
| Mfr. Part # | SN74ALS21ADR |
| LCSC Part # | C2864016 |
| Package | SOIC-14 |
| Customer # | |
| Description | 15ns@5V,50pF 4.5V~5.5V 2 AND Gate SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3442 | $ 1.34 |
10+ | $ 1.3134 | $ 13.13 |
30+ | $ 1.2935 | $ 38.81 |
100+ | $ 1.272 | $ 127.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$