LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT14PW product image
  • CD74HCT14PW thumbnail 1
  • CD74HCT14PW thumbnail 2
  • CD74HCT14PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT14PWRoHS

Manufacturer
MPN
CD74HCT14PW
LCSC Part #
C2864011
Packaging
TSSOP-14
Customer #
Key Attributes
Hex inverter with Schmitt trigger inputs
Datasheetpdf iconTI CD74HCT14PW
In-Stock: 87
87 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.2229$ 1.22
10+$ 1.0096$ 10.10
30+$ 0.893$ 26.79
100+$ 0.7258$ 72.58
500+$ 0.6659$ 332.95
1,000+$ 0.6399$ 639.90
Standard Packaging90/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Logic Family74HCT
Input TypeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output Logic Level - Low400mV
Propagation Delay38ns@4.5V,50pF
FeaturesNoise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - Low500mV~600mV
Input Logic Level - High1.9V~2.1V
Number of Circuits6
Output Logic Level - High3.7V
Quiescent Current(Iq)2uA
Current - Output High(IOH)4mA
Number of Channels1
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

This device contains six independent inverters with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A (with a bar on top) in positive logic.

Features

AI Translation
  • LSTTL input logic compatible
  • V_IL(max) = 0.8V, V_IH(min) = 2V
  • CMOS input logic compatible
  • I_I ≤ 1μA at VOL, VOH
  • Buffered inputs
  • Operating voltage: 4.5V to 5.5V
  • Wide operating temperature range: -55℃ to +125℃
  • Fan-out supporting up to 10 LSTTL loads
  • Significantly reduced power consumption vs. LSTTL logic ICs

Applications

AI Translation
  • Synchronous inverted clock input
  • Switch debouncing
  • Digital signal inversion