TI LMC7221BIM5X/NOPB
| Manufacturer | |
| MPN | LMC7221BIM5X/NOPB |
| LCSC Part # | C2863987 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Micropower CMOS Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 7uA | |
| Output Mode | - | |
| Propagation Delay Time | 4us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fail-safe function | |
| Rail to Rail | Rail-to-Rail Input;Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 0.04pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 0.02pA | |
| Single Supply | 2.7V~15V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7221 is a micropower CMOS comparator available in the space saving 5-Pin SOT-23 package. This makes this comparator ideal for space and weight critical designs. The LMC7221 is also available in the 8-Pin SOIC package. The LMC7221 is supplied in two offset voltage grades, 5 mV and 15 mV. The open drain output can be pulled up with a resistor to a voltage which can be higher or lower than the supply voltage—this makes the part useful for mixed voltage systems.
Features
- Tiny 5-Pin SOT-23 package saves space
- Package is less than 1.43 mm thick
- Ensured specs at 2.7V, 5V, 15V supplies
- Typical supply current 7 μA at 5V
- Response time of 4 μs at 5V
- LMC7221—open drain output
- Input common-mode range beyond V- and V+
- Low input current
Applications
- Mixed voltage battery powered products
- Notebooks and PDAs
- PCMCIA cards
- Mobile communications
- Alarm and security circuits
- Driving low current LEDs
- Direct sensor interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1821 | $ 1.18 |
| 10+ | $ 1.0605 | $ 10.61 |
| 30+ | $ 0.9454 | $ 28.36 |
| 100+ | $ 0.8595 | $ 85.95 |
| 500+ | $ 0.8238 | $ 411.90 |
| 1,000+ | $ 0.8076 | $ 807.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 7uA | |
| Output Mode | - | |
| Propagation Delay Time | 4us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fail-safe function | |
| Rail to Rail | Rail-to-Rail Input;Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 0.04pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 0.02pA | |
| Single Supply | 2.7V~15V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7221 is a micropower CMOS comparator available in the space saving 5-Pin SOT-23 package. This makes this comparator ideal for space and weight critical designs. The LMC7221 is also available in the 8-Pin SOIC package. The LMC7221 is supplied in two offset voltage grades, 5 mV and 15 mV. The open drain output can be pulled up with a resistor to a voltage which can be higher or lower than the supply voltage—this makes the part useful for mixed voltage systems.
Features
- Tiny 5-Pin SOT-23 package saves space
- Package is less than 1.43 mm thick
- Ensured specs at 2.7V, 5V, 15V supplies
- Typical supply current 7 μA at 5V
- Response time of 4 μs at 5V
- LMC7221—open drain output
- Input common-mode range beyond V- and V+
- Low input current
Applications
- Mixed voltage battery powered products
- Notebooks and PDAs
- PCMCIA cards
- Mobile communications
- Alarm and security circuits
- Driving low current LEDs
- Direct sensor interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



