TI SN74LVC1G11IDCKRQ1
| Manufacturer | |
| MPN | SN74LVC1G11IDCKRQ1 |
| LCSC Part # | C2863973 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single-channel 3-input positive AND gate |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Automotive-qualified, 5V VCC operation
- Input voltage tolerance up to 5.5V
- Maximum t(pd) of 4.1 ns at 3.3V
- Low power, 10 μA maximum ICC
- ±24 mA output drive at 3.3V
- Ioff supports partial power-down operation
In-Stock: 505
505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2785 | $ 1.39 |
| 50+ | $ 0.2211 | $ 11.06 |
| 150+ | $ 0.1965 | $ 29.48 |
| 500+ | $ 0.1658 | $ 82.90 |
| 3,000+ | $ 0.1521 | $ 456.30 |
| 6,000+ | $ 0.1439 | $ 863.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Automotive-qualified, 5V VCC operation
- Input voltage tolerance up to 5.5V
- Maximum t(pd) of 4.1 ns at 3.3V
- Low power, 10 μA maximum ICC
- ±24 mA output drive at 3.3V
- Ioff supports partial power-down operation
C2863973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



