TI SN74HCT541NSR
| Manufacturer | |
| MPN | SN74HCT541NSR |
| LCSC Part # | C2863924 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | Octal buffers and line drivers with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers are designed to have the performance of the popular ’HC240 series devices and to offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. The ’HCT541 devices provide true data at the outputs.
Features
- Operating voltage range: 4.5V to 5.5V
- High-current three-state outputs
- Direct system bus connection or drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80µA
- tpd typical = 12ns
- Output drive ±6mA at 5V
- Low input current, max 1µA
- TTL-compatible input voltage
- Flow-through pinout (all inputs opposite outputs)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6015 | $ 0.60 |
| 10+ | $ 0.5091 | $ 5.09 |
| 30+ | $ 0.4442 | $ 13.33 |
| 100+ | $ 0.3891 | $ 38.91 |
| 500+ | $ 0.3729 | $ 186.45 |
| 1,000+ | $ 0.3632 | $ 363.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers are designed to have the performance of the popular ’HC240 series devices and to offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. The ’HCT541 devices provide true data at the outputs.
Features
- Operating voltage range: 4.5V to 5.5V
- High-current three-state outputs
- Direct system bus connection or drives up to 15 LSTTL loads
- Low power consumption, ICC max = 80µA
- tpd typical = 12ns
- Output drive ±6mA at 5V
- Low input current, max 1µA
- TTL-compatible input voltage
- Flow-through pinout (all inputs opposite outputs)
C2863924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



