TI TPD6F003DQDR
| Manufacturer | |
| Mfr. Part # | TPD6F003DQDR |
| LCSC Part # | C2863873 |
| Package | WSON-12-EP(1.4x2.5) |
| Customer # | |
| Key Attributes | Four-, Six-, and Eight-Channel EMI Filters With Integrated ESD Protection |
| Description | 100Ω 8.5pF 6 200MHz WSON-12-EP(1.4x2.5) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TI | |
| Package | WSON-12-EP(1.4x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
876
876
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6399 | $ 0.64 |
10+ | $ 0.5489 | $ 5.49 |
30+ | $ 0.4851 | $ 14.55 |
100+ | $ 0.4325 | $ 43.25 |
500+ | $ 0.4149 | $ 207.45 |
1,000+ | $ 0.4053 | $ 405.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$