TI LP3879SD-1.2/NOPB
| Manufacturer | |
| Mfr. Part # | LP3879SD-1.2/NOPB |
| LCSC Part # | C2863864 |
| Package | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | Low-noise, 800mA, low-dropout regulator with enable function |
| Description | 6V Positive Fixed 1.2V WSON-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-8-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.718 | $ 1.72 |
10+ | $ 1.6731 | $ 16.73 |
30+ | $ 1.6438 | $ 49.31 |
100+ | $ 1.6128 | $ 161.28 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$