TI DAC70004IPW
| Manufacturer | |
| Mfr. Part # | DAC70004IPW |
| LCSC Part # | C2863825 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | DAC70004 Quad 14bit Buffered Voltage Output DAC |
| Description | 8us 2.7V~5.5V 1LSB SPI TSSOP-14 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.3178 | $ 24.32 |
200+ | $ 9.4113 | $ 1882.26 |
500+ | $ 9.08 | $ 4540.00 |
1,000+ | $ 8.9167 | $ 8916.70 |
Standard Packaging 90/Full
Tube | ||