LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1117DT-ADJ/NOPB product image
Images for reference only

TI LM1117DT-ADJ/NOPBRoHS

Manufacturer
MPN
LM1117DT-ADJ/NOPB
LCSC Part #
C2863814
Packaging
TO-252
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI LM1117DT-ADJ/NOPB
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5081$ 1.51
10+$ 1.2567$ 12.57
30+$ 1.1189$ 33.57
75+$ 0.9632$ 72.24
525+$ 0.8935$ 469.09
975+$ 0.8627$ 841.13
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252
Output Voltage1.25V~13.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

LM1117 is a low dropout regulator with a 1.2V dropout at 800mA load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, the device offers five fixed voltage options: 1.8V, 2.5V, 3.3V, and 5V. The LM1117 features current limiting and thermal shutdown. The device incorporates a zener-trimmed bandgap reference to ensure output voltage accuracy within ±1%.

Features

AI Translation
  • Available in 1.8V, 2.5V, 3.3V, 5V, and adjustable voltage versions
  • Space-saving SOT-223 and WSON packages
  • Current limiting and thermal protection
  • Output current: 800mA
  • Line regulation: 0.2% (maximum)
  • Load regulation: 0.4% (maximum)
  • Temperature range:
    • LM1117: 0°C to 125°C
    • LM1117I: -40°C to 125°C

Applications

AI Translation
  • AC drive power stage modules
  • Commercial networking and server PSU
  • Industrial AC/DC power supplies
  • Ultrasonic scanners
  • Servo drive control modules
  • Adjustable output voltage regulators