TI LMZ14202HTZ/NOPB
| Manufacturer | |
| MPN | LMZ14202HTZ/NOPB |
| LCSC Part # | C2863777 |
| Packaging | TO-PMOD-7 |
| Customer # | |
| Key Attributes | SIMPLESWITCHER Power Module |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 5V~30V | |
| Ripple Noise | 8mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 6V~42V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | - | |
| Height | 4.57mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 10.16mm | |
| Width | 13.77mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 5V~30V | |
| Ripple Noise | 8mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 6V~42V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | - | |
| Height | 4.57mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 10.16mm | |
| Width | 13.77mm |
Introduction
The LMZ14202H SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution that can drive loads up to 2A with excellent power conversion efficiency, line and load regulation, and output accuracy. It uses an innovative package to improve thermal performance and enable manual or machine soldering. It can accept input voltage rails between 6V and 42V and provide an adjustable and highly accurate output voltage as low as 5V. Only 3 external resistors and 4 external capacitors are needed to complete the power solution. It is a reliable and durable design with the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limiting, and it allows startup to a pre-biased output. A single resistor adjusts the switching frequency to 1MHz.
Features
- Integrated shielded inductor
- Simple PCB layout and routing
- Flexible startup sequencing with external soft-start and precision enable
- Inrush current prevention
- Input UVLO and output short-circuit protection
- Junction temperature range: -40°C to 125°C
- Single exposed pad and standard pin assignment for simple assembly and manufacturing
- Low output voltage ripple
- Pin-to-pin compatible family: LMZ14203H/2H/1H (42V max, 3A, 2A, 1A), LMZ14203/2/1 (42V max, 3A, 2A, 1A), LMZ12003/2/1 (20V max, 3A, 2A, 1A)
- Fully enabled for Webench Power Design Tool
Applications
- Intermediate bus conversion to 12V and 24V power rails
- Time-critical projects
- Space-constrained/high thermal demand applications
- Negative output voltage applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.8093 | $ 17.81 |
| 10+ | $ 17.1742 | $ 171.74 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 5V~30V | |
| Ripple Noise | 8mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 6V~42V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | - | |
| Height | 4.57mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 10.16mm | |
| Width | 13.77mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 5V~30V | |
| Ripple Noise | 8mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 6V~42V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | - | |
| Height | 4.57mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 10.16mm | |
| Width | 13.77mm |
Introduction
The LMZ14202H SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution that can drive loads up to 2A with excellent power conversion efficiency, line and load regulation, and output accuracy. It uses an innovative package to improve thermal performance and enable manual or machine soldering. It can accept input voltage rails between 6V and 42V and provide an adjustable and highly accurate output voltage as low as 5V. Only 3 external resistors and 4 external capacitors are needed to complete the power solution. It is a reliable and durable design with the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limiting, and it allows startup to a pre-biased output. A single resistor adjusts the switching frequency to 1MHz.
Features
- Integrated shielded inductor
- Simple PCB layout and routing
- Flexible startup sequencing with external soft-start and precision enable
- Inrush current prevention
- Input UVLO and output short-circuit protection
- Junction temperature range: -40°C to 125°C
- Single exposed pad and standard pin assignment for simple assembly and manufacturing
- Low output voltage ripple
- Pin-to-pin compatible family: LMZ14203H/2H/1H (42V max, 3A, 2A, 1A), LMZ14203/2/1 (42V max, 3A, 2A, 1A), LMZ12003/2/1 (20V max, 3A, 2A, 1A)
- Fully enabled for Webench Power Design Tool
Applications
- Intermediate bus conversion to 12V and 24V power rails
- Time-critical projects
- Space-constrained/high thermal demand applications
- Negative output voltage applications
C2863777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMZ14202HTZX/NOPB | TI | TO-PMOD-7 | 1,638 | $ 9.9115 | ||
| LMZ14202HTZE/NOPB | TI | TO-PMOD-7 | 0 | $ 52.6908 |



