TI LP2954IS/NOPB
| Manufacturer | |
| Mfr. Part # | LP2954IS/NOPB |
| LCSC Part # | C2863688 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 250mA, 30V, Low Dropout Regulator |
| Description | 30V Positive Adjustable 1.23V~29V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.1455 | $ 9.15 |
10+ | $ 7.8356 | $ 78.36 |
45+ | $ 7.0359 | $ 316.62 |
90+ | $ 6.3662 | $ 572.96 |
Standard Packaging 45/Full
Reel | ||
Better price for more quantity?
$