TI SN74LS109AN
| Manufacturer | |
| MPN | SN74LS109AN |
| LCSC Part # | C2863676 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | DUAL J.K POSITIVE-EDGE-TRIGGERED FLIP-FLOPS WITH PRESET AND CLEAR |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 35ns;25ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 35ns;25ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
Introduction
These devices contain two independent J-K(overline) positive edge-triggered flip-flops. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the J and K(overline) inputs meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold time interval, data at the J and K(overline) inputs may be changed without affecting the levels at the outputs. These versatile flip-flops can perform as toggle flip-flops by grounding K and tying J high. They also can perform as D-type flip-flops if J and K are tied together.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5228 | $ 1.52 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 35ns;25ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 35ns;25ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
Introduction
These devices contain two independent J-K(overline) positive edge-triggered flip-flops. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the J and K(overline) inputs meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold time interval, data at the J and K(overline) inputs may be changed without affecting the levels at the outputs. These versatile flip-flops can perform as toggle flip-flops by grounding K and tying J high. They also can perform as D-type flip-flops if J and K are tied together.
C2863676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

