LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP2G240DCUR product image
  • SN74AUP2G240DCUR thumbnail 1
  • SN74AUP2G240DCUR thumbnail 2
  • SN74AUP2G240DCUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP2G240DCUR

Manufacturer
MPN
SN74AUP2G240DCUR
LCSC Part #
C2863653
Packaging
VSSOP-8
Customer #
Key Attributes
Low-power dual buffer/driver with three-state output
DatasheetTI SN74AUP2G240DCUR
RoHS Compliance2 documents available
In-Stock: 189
189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5202$ 0.52
10+$ 0.4133$ 4.13
30+$ 0.367$ 11.01
100+$ 0.3096$ 30.96
500+$ 0.284$ 142.00
1,000+$ 0.2697$ 269.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-8
Current - Output High(IOH)4mA
Series74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low450mV
Current - Output Low(IOL)4mA
Input Logic Level - High1.6V;2V
Input Logic Level -Low700mV;900mV
FeaturesPower shutdown protection
Quiescent Current900nA
Propagation Delay4.3ns@3.3V,15pF
Output Logic Level - High2.55V