LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65C1167EPWR product image
  • SN65C1167EPWR thumbnail 1
  • SN65C1167EPWR thumbnail 2
  • SN65C1167EPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65C1167EPWRRoHS

Manufacturer
MPN
SN65C1167EPWR
LCSC Part #
C2863631
Packaging
TSSOP-16
Customer #
Key Attributes
Dual Differential Drivers and Receivers With ±15-kV ESD Protection
Datasheetpdf iconTI SN65C1167EPWR
In-Stock: 268
268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0723$ 6.07
10+$ 5.2416$ 52.42
30+$ 4.7461$ 142.38
100+$ 4.2458$ 424.58
500+$ 4.0158$ 2007.90
1,000+$ 3.9122$ 3912.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
Voltage - Supply5V
TypeTransceiver
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers2
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers2
Quiescent Supply Current9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN65C1167E and SN65C1168E consist of dual drivers and dual receivers with ±15kV ESD (Human Body Model [HBM]) and 8kV ESD (IEC61000-4-2 air-gap discharge and contact discharge) protection on the RS-422 bus pins. These devices comply with TIA/EIA-422-B and ITU Recommendation V.11.

The SN65C1167E integrates dual three-state differential line drivers and three-state differential line receivers, both operating from a single 5V supply. The drivers and receivers feature active-high and active-low enable inputs, respectively, which can be externally connected together for direction control.

The SN65C1168E drivers feature individual active-high enable inputs.

Features

AI Translation
  • Meets or exceeds TIA/EIA-422-B and ITU Recommendation V.11 standards
  • Single 5V supply operation
  • ESD protection on RS-422 bus pins
  • ±15kV HBM
  • ±8kV IEC61000-4-2, contact discharge
  • ±8kV IEC61000-4-2, air-gap discharge
  • Low supply current: 9mA (maximum)
  • Low pulse skew
  • Receiver input impedance: 17kΩ (typical)
  • Receiver input sensitivity: ±200mV
  • Receiver common-mode input voltage range: −7V to +7V
  • Glitch-free power-up and power-down protection
  • Receiver three-state output, active-low enable (SN65C1167E only)

Applications

AI Translation
  • AC and servo motor drives
  • Factory automation and control
  • Wireless infrastructure