TI UCC28630D
| Manufacturer | |
| MPN | UCC28630D |
| LCSC Part # | C2863611 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | High-power flyback controller with primary-side regulation and peak power mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 3.35A | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 8V~20V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2863x is suitable for high-power primary-side regulated flyback converters. This device can operate in both CCM and DCM modes, making it suitable for applications with a wide power range. The peak power mode enables the transient peak power to reach 200% of the nominal rating while only increasing the peak current by 25%, maximizing the transformer utilization. The transformer bias winding is used to sense the output voltage for regulation and for low-loss input voltage sensing. Advanced sampling techniques are employed to support CCM operation and achieve excellent output voltage regulation performance in a no-opto-coupler design for power ranges of 100W and above. A high-voltage current source enables fast and efficient startup. Advanced light-load modes are implemented to reduce the power consumption of the controller and the system under no-load and light-load conditions. These modes support potential system designs to meet the requirement of 30mW no-load power consumption for power supply designs with a nominal power of up to 30W and a peak power of 60W. By design, this device is easy to use and integrates multiple features to enable various designs. The design includes a large number of protection features to simplify the system design.
Features
- High-power primary-side CV/CC regulation
- CCM and DCM operation
- Integrated 700V startup current source
- Active X-capacitor discharge (UCC28630 and UCC28633)
- Adjustable CC mode limit (except UCC28630)
- High gate drive current: 1A source and 2A sink
- Low-power mode for system standby power <30mW
- Industry-leading light-load (10%) efficiency >85%
- PSR design without optocoupler — meets stringent CM isolation and surge requirements
- VDD OVP for independent indirect output overvoltage under open-loop feedback fault conditions
- Peak power mode for transient overload
- Shutdown pin interface for external NTC
- Protection: OVP, OCP, OTP, overload timer (UCC28630), AC line UV, UVLO, and pin protection
- Frequency dithering for easy EMI compliance (except UCC28632)
- Create custom designs with UCC2863x using WEBENCH Power Designer
Applications
- AC-DC adapters for laptops, gaming consoles, and printers
- Open-frame SMPS for industrial, printer, major appliance, and LCD monitor applications
- High-efficiency AC-DC power supplies for 10W to 65W nominal power (with transient peak power up to 200%)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1938 | $ 2.19 |
| 10+ | $ 1.9315 | $ 19.32 |
| 30+ | $ 1.7464 | $ 52.39 |
| 100+ | $ 1.579 | $ 157.90 |
| 500+ | $ 1.5001 | $ 750.05 |
| 1,000+ | $ 1.4695 | $ 1469.50 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 3.35A | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 8V~20V | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2863x is suitable for high-power primary-side regulated flyback converters. This device can operate in both CCM and DCM modes, making it suitable for applications with a wide power range. The peak power mode enables the transient peak power to reach 200% of the nominal rating while only increasing the peak current by 25%, maximizing the transformer utilization. The transformer bias winding is used to sense the output voltage for regulation and for low-loss input voltage sensing. Advanced sampling techniques are employed to support CCM operation and achieve excellent output voltage regulation performance in a no-opto-coupler design for power ranges of 100W and above. A high-voltage current source enables fast and efficient startup. Advanced light-load modes are implemented to reduce the power consumption of the controller and the system under no-load and light-load conditions. These modes support potential system designs to meet the requirement of 30mW no-load power consumption for power supply designs with a nominal power of up to 30W and a peak power of 60W. By design, this device is easy to use and integrates multiple features to enable various designs. The design includes a large number of protection features to simplify the system design.
Features
- High-power primary-side CV/CC regulation
- CCM and DCM operation
- Integrated 700V startup current source
- Active X-capacitor discharge (UCC28630 and UCC28633)
- Adjustable CC mode limit (except UCC28630)
- High gate drive current: 1A source and 2A sink
- Low-power mode for system standby power <30mW
- Industry-leading light-load (10%) efficiency >85%
- PSR design without optocoupler — meets stringent CM isolation and surge requirements
- VDD OVP for independent indirect output overvoltage under open-loop feedback fault conditions
- Peak power mode for transient overload
- Shutdown pin interface for external NTC
- Protection: OVP, OCP, OTP, overload timer (UCC28630), AC line UV, UVLO, and pin protection
- Frequency dithering for easy EMI compliance (except UCC28632)
- Create custom designs with UCC2863x using WEBENCH Power Designer
Applications
- AC-DC adapters for laptops, gaming consoles, and printers
- Open-frame SMPS for industrial, printer, major appliance, and LCD monitor applications
- High-efficiency AC-DC power supplies for 10W to 65W nominal power (with transient peak power up to 200%)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



