LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5112SDX/NOPB product image
Images for reference only

TI LM5112SDX/NOPBRoHS

Manufacturer
MPN
LM5112SDX/NOPB
LCSC Part #
C2863568
Packaging
WSON-6(3x3)
Customer #
Key Attributes
3A 3.5V~14V 7A WSON-6(3x3) Gate Drivers RoHS
Datasheetpdf iconTI LM5112SDX/NOPB
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4325$ 1.43
10+$ 1.3984$ 13.98
30+$ 1.3757$ 41.27
100+$ 1.3529$ 135.29
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingWSON-6(3x3)
Rise Time14ns
Fall Time12ns
FeaturesEnable shutdown
Current - Output High(IOH)3A
Load TypeMOSFET
Operating Temperature-40℃~+125℃
Voltage - Supply3.5V~14V
Driven ConfigurationLow Side
Current - Output Low(IOL)7A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece