LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC6C598PWR product image
  • TLC6C598PWR thumbnail 1
  • TLC6C598PWR thumbnail 2
  • TLC6C598PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC6C598PWRRoHS

Manufacturer
MPN
TLC6C598PWR
LCSC Part #
C2863406
Packaging
TSSOP-16
Customer #
Key Attributes
8-bit shift register LED driver
Datasheetpdf iconTI TLC6C598PWR
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7995$ 0.80
10+$ 0.6551$ 6.55
30+$ 0.5822$ 17.47
100+$ 0.5108$ 51.08
500+$ 0.4687$ 234.35
1,000+$ 0.446$ 446.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingTSSOP-16
Output Voltage40V
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching10MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+105℃
Topology-
Number of Channels8
Type-
Output Current50mA
Constant Current Accuracy-
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC6C598 device is a monolithic, medium-voltage, low-current power 8-bit shift register designed for systems with relatively moderate load power requirements (e.g., LEDs). This device includes an 8-bit serial-in, parallel-out shift register, which provides data for an 8-bit Class D storage register. The shift register and the storage register have separate clocks. The outputs are low-side, open-drain DMOS transistor outputs. The output ratings are 40V and 50mA continuous sink current or 200mA PWM current (when ΔVCC = 5V, single-pulse duration is less than 1ms and average current is below 50mA). The device features built-in thermal shutdown protection and provides up to 2000V of electrostatic discharge (ESD) protection in the Human Body Model and 200V Machine Model tests. The TLC6C598 is rated for an operating ambient temperature range of -40°C to 105°C.

Features

AI Translation
  • Wide VCC range: 3V to 5.5V
  • Maximum output rating: 40V
  • 8-channel power DMOS transistor outputs: 50mA continuous current (Δ(VCC = 5V)) or 200mA PWM current (single pulse duration less than 1ms with average current below 50mA)
  • Thermal shutdown protection
  • Enhanced cascading for multi-stage applications
  • All registers cleared by single input
  • Low power consumption
  • Slow switching times (tr and tf) for reduced EMI
  • 16-pin TSSOP-PW package

Applications

AI Translation
  • Electrical appliance display panels
  • Elevator display panels
  • PLC function indicators
  • Seven-segment displays