TI SN74LS03N
| Manufacturer | |
| MPN | SN74LS03N |
| LCSC Part # | C2863395 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES WITH OPEN-COLLECTOR OUTPUTS |
| Datasheet | TI SN74LS03N |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 32ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 250uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 32ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 250uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 16mA |
Introduction
These devices contain four independent 2-input NAND gates. The open-collector outputs require pull-up resistors to perform correctly. They may be connected to other open-collector outputs to implement active-low wired-oR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels. The SN5403, SN54LSO3 and SN54S03 are characterized for operation over the full temperature range of -55 ℃ to 125 ℃. The SN7403, SN74LS03 and SN74S03 are characterized for operation from 0 ℃ to 70 ℃.
Features
- Integrates four independent dual-input NAND gates
- Open-collector outputs require pull-up resistors for proper operation
- Multiple open-collector outputs can be wire-OR'd for active-low wired-OR or active-high wired-AND functions
- Capable of generating higher VOH output levels
- Available in multiple package types: plastic small-outline, ceramic chip carrier, flat package, plastic DIP, and ceramic DIP
- SN5403, SN54LS03, SN54S03 operating temperature range: -55℃ to 125℃
- SN7403, SN74LS03, SN74S03 operating temperature range: 0℃ to 70℃
- Storage temperature range: -65℃ to 150℃
- Absolute maximum ratings: supply voltage VCC = 7V; input voltage 5.5V for '03 and 'S03, 7V for LS03; off-state output voltage = 7V
- Typical parameters tested at VCC = 5V, TA = 25℃
Applications
- Digital logic circuit system design
- Circuit scenarios requiring wired-OR or wired-AND logic functions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0453 | $ 2.05 |
| 10+ | $ 1.9978 | $ 19.98 |
| 30+ | $ 1.9666 | $ 59.00 |
| 100+ | $ 1.9371 | $ 193.71 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 32ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 250uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 32ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 250uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 16mA |
Introduction
These devices contain four independent 2-input NAND gates. The open-collector outputs require pull-up resistors to perform correctly. They may be connected to other open-collector outputs to implement active-low wired-oR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels. The SN5403, SN54LSO3 and SN54S03 are characterized for operation over the full temperature range of -55 ℃ to 125 ℃. The SN7403, SN74LS03 and SN74S03 are characterized for operation from 0 ℃ to 70 ℃.
Features
- Integrates four independent dual-input NAND gates
- Open-collector outputs require pull-up resistors for proper operation
- Multiple open-collector outputs can be wire-OR'd for active-low wired-OR or active-high wired-AND functions
- Capable of generating higher VOH output levels
- Available in multiple package types: plastic small-outline, ceramic chip carrier, flat package, plastic DIP, and ceramic DIP
- SN5403, SN54LS03, SN54S03 operating temperature range: -55℃ to 125℃
- SN7403, SN74LS03, SN74S03 operating temperature range: 0℃ to 70℃
- Storage temperature range: -65℃ to 150℃
- Absolute maximum ratings: supply voltage VCC = 7V; input voltage 5.5V for '03 and 'S03, 7V for LS03; off-state output voltage = 7V
- Typical parameters tested at VCC = 5V, TA = 25℃
Applications
- Digital logic circuit system design
- Circuit scenarios requiring wired-OR or wired-AND logic functions
C2863395 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74LS38N | TI | Similar | PDIP-14 | 160 | $ 1.5633 | ||
| SN7438N | TI | Similar | PDIP-14 | 16 | $ 2.5229 | ||
| SN74S38N | TI | Similar | PDIP-14 | 16 | $ 4.4763 | ||
| SN74ALS38BN | TI | Similar | PDIP-14 | 5 | $ 1.5164 | ||
| SN5438J | TI | Similar | CDIP(J)-14 | 3 | $ 22.5953 |



