TI SN74ALS245ADBR
| Manufacturer | |
| Mfr. Part # | SN74ALS245ADBR |
| LCSC Part # | C2863354 |
| Package | SSOP-20-208mil |
| Customer # | |
| Key Attributes | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS |
| Description | 8 38mA 4.5V~5.5V 1 10ns@5V,50pF SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SSOP-20-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
59 
59
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5196 | $ 1.52 |
10+ | $ 1.252 | $ 12.52 |
30+ | $ 1.1049 | $ 33.15 |
100+ | $ 0.939 | $ 93.90 |
500+ | $ 0.8655 | $ 432.75 |
1,000+ | $ 0.8326 | $ 832.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$