TI TMP6131QDECTQ1
| Manufacturer | |
| Mfr. Part # | TMP6131QDECTQ1 |
| LCSC Part # | C2863350 |
| Package | SON-2(0.6x1) |
| Customer # | |
| Key Attributes | Automotive-grade +1% 10 kΩ linear thermistors with 0402 and 0603 package options |
| Description | PTC Thermistor 10kΩ Surface Mount SON-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TI | |
| Package | SON-2(0.6x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1838 | $ 0.92 |
50+ | $ 0.143 | $ 7.15 |
250+ | $ 0.1256 | $ 31.40 |
500+ | $ 0.1038 | $ 51.90 |
2,500+ | $ 0.0941 | $ 235.25 |
5,000+ | $ 0.0882 | $ 441.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$